Molex 53290 Series Vertical Through Hole PCB Header, 12 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 469-798
- Distrelec Article No.:
- 304-62-640
- Mfr. Part No.:
- 53290-1280
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-798
- Distrelec Article No.:
- 304-62-640
- Mfr. Part No.:
- 53290-1280
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53290 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 1.5A | |
| Housing Material | Polyester | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | IEC 62474 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53290 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 1.5A | ||
Housing Material Polyester | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals IEC 62474 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Board-to-Board header is expertly designed for efficiency and reliability in various applications. This vertical connector boasts a Durable build with 12 circuits, Ideal for seamless integration in tight spaces while ensuring robust performance. With its friction lock mechanism and kinked PC tails, it guarantees secure mating, thus enhancing the connectivity experience. The natural resin colour and Compact dimensions further contribute to its versatility in modern electronic environments. Compliance with multiple environmental and safety standards highlights its suitability for conscientious design practices. Operating across a range of -40°C to +105°C ensures it can withstand demanding conditions, making it a dependable choice for a variety of industrial applications.
Durability is enhanced with a high mating cycle limit
Friction lock mechanism ensures reliable connections
Kinked PC tails provide additional support in assembly
Compatibility with through-hole termination style for secure mounting
Natural resin colour complements various design aesthetics
Meets multiple regulatory standards for environmental compliance
Compact dimensions allow for efficient board space management
Related links
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
