Molex 54102 Series Vertical Board PCB Socket, 16-Contact, 2 Row, 500 μm Pitch Surface Mount

Subtotal (1 reel of 3000 units)*

£2,618.55

(exc. VAT)

£3,142.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,618.55£0.873

*price indicative

RS Stock No.:
482-220
Distrelec Article No.:
304-57-449
Mfr. Part No.:
54102-0164
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

16

Sub Type

PCB Receptacle

Number of Rows

2

Current

500mA

Pitch

500μm

Termination Type

Surface Mount

Mount Type

Board

Orientation

Vertical

Stacking Height

2.5mm

Voltage

5V

Series

54102

Row Pitch

500μm

Minimum Operating Temperature

-40°C

Contact Plating

Gold over Nickel

Maximum Operating Temperature

105°C

Contact Material

Phosphor Bronze

Standards/Approvals

UL E29179, IPC 1752A, IEC-62474, IEC 61249-2-21

COO (Country of Origin):
CN
The Molex 0.50mm Pitch Receptacle is a cutting-edge solution designed for board-to-board connectivity. This innovative product offers a dual-row configuration with a vertical orientation, ensuring efficient space utilisation while maintaining high performance. Its low stacking height of 2.50mm coupled with top-quality gold plating over a nickel barrier guarantees exceptional durability and reliable operation. Perfectly suited for various signal applications, this receptacle is essential for manufacturers seeking superior connections in Compact designs. Its robust features promise reliable engagement, making it an Ideal choice for modern electronic assemblies.

Lightweight design aids in reducing overall product weight

Easy to assemble with surface mount termination for efficient production

Capable of handling a variety of environmental conditions

Supports sustainable practices by adhering to compliance standards

Perfectly suited for high-density applications in modern electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy