Molex 50354 Series Vertical Board PCB Socket, 16-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 480-931
- Distrelec Article No.:
- 304-62-366
- Mfr. Part No.:
- 503548-1622
- Brand:
- Molex
Subtotal (1 reel of 7000 units)*
£3,668.65
(exc. VAT)
£4,402.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,668.65 | £0.524 |
*price indicative
- RS Stock No.:
- 480-931
- Distrelec Article No.:
- 304-62-366
- Mfr. Part No.:
- 503548-1622
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 300mA | |
| Pitch | 400μm | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 700μm | |
| Voltage | 50V | |
| Series | 50354 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 400μm | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Gold | |
| Standards/Approvals | EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 300mA | ||
Pitch 400μm | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 700μm | ||
Voltage 50V | ||
Series 50354 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 400μm | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Gold | ||
Standards/Approvals EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Receptacle is engineered for exceptional performance in Compact applications, delivering reliability in demanding environments. This innovative product showcases a robust design with a 0.40mm pitch, ensuring efficient connectivity without compromising space. With a high retention force, the receptacle secures connections firmly, providing peace of mind in dynamic usage scenarios. The versatile solution accommodates up to 16 circuits, making it an Ideal choice for various electronic devices. Crafted with precision, the receptor features gold plating for enhanced conductivity and durability, facilitating seamless integration into your projects. Whether you are designing for consumer electronics or industrial applications, this receptacle offers a dependable connection for todays Advanced technologies.
High retention force ensures secure connections
Vertical orientation optimises space within circuit boards
Surface mount termination Interface simplifies assembly processes
Durable copper alloy construction guarantees long-term reliability
Low-halogen material complies with environmental regulations
Operational temperature range supports a variety of conditions
Embossed tape packaging facilitates easy handling and application
Related links
- Molex 50354 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 50330 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 50330 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 50310 Series Vertical Board PCB Socket 0.4 mm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
