Molex 50354 Series Vertical Board PCB Socket, 6-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 476-510
- Distrelec Article No.:
- 304-56-489
- Mfr. Part No.:
- 503548-0622
- Brand:
- Molex
Subtotal (1 reel of 7000 units)*
£2,539.85
(exc. VAT)
£3,047.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,539.85 | £0.363 |
*price indicative
- RS Stock No.:
- 476-510
- Distrelec Article No.:
- 304-56-489
- Mfr. Part No.:
- 503548-0622
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 300mA | |
| Pitch | 400μm | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 700μm | |
| Voltage | 50V | |
| Series | 50354 | |
| Row Pitch | 400μm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | chemSHERPA, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 300mA | ||
Pitch 400μm | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 700μm | ||
Voltage 50V | ||
Series 50354 | ||
Row Pitch 400μm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals chemSHERPA, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- JP
The Molex board-to-board receptacle redefines connectivity with its Compact design and high retention force, allowing for seamless integration in applications requiring space-efficient solutions. Crafted for optimal performance, this receptacle features a pin pitch of 0.40mm, designed to accommodate precision electronics with multiple circuits. Its robust construction ensures durability across a wide range of conditions, operating efficiently from -40°C to +85°C. Enhanced by gold plating for superior conductivity, the receptacle remains a reliable choice in the competitive landscape of board-to-board connectors. The composite materials and thoughtful design underscore the products versatility across various applications, making it an indispensable component in modern electronic assemblies.
Highly efficient in maintaining secure connections under rigorous conditions
Designed with an innovative vertical orientation, maximising board space
Offers a durability rating of 30 mating cycles, supporting repeated use without degradation
Incorporates a low-halogen composition, aligning with environmental compliance standards
Features a surface mount termination Interface for straightforward PCB assembly
Highlights compatibility with a range of board plugs, facilitating versatile applications
Configured with an embossed tape on reel packaging for easy handling and installation
Related links
- Molex 50354 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 50330 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 50330 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 50310 Series Vertical Board PCB Socket 0.4 mm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
