TE Connectivity 060 UNIV Series Vertical PCB Header
- RS Stock No.:
- 480-277
- Mfr. Part No.:
- 1-102153-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 50 units)*
£152.78
(exc. VAT)
£183.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £152.78 | £3.056 |
*price indicative
- RS Stock No.:
- 480-277
- Mfr. Part No.:
- 1-102153-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Header | |
Body Orientation | Vertical | |
Series | 060 UNIV | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Header | ||
Body Orientation Vertical | ||
Series 060 UNIV | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity universal header is expertly engineered for reliable performance in diverse applications. Designed with a robust structure, it ensures secure connectivity across a variety of electronic systems. The product's high-grade materials support wave soldering capabilities up to 265°C, enhancing its adaptability for different soldering processes. Its versatile specifications make it an ideal choice for both commercial and industrial uses. With an emphasis on compliance with regulatory standards, this product is not only reliable but also meets stringent safety guidelines, ensuring peace of mind for users.
Supports wave soldering processes, ensuring compatibility with various assembly lines
Constructed from high-quality materials for increased durability and longevity
Offers versatility across multiple applications and industries
Designed to meet compliance standards, ensuring safety and regulatory adherence
Enables secure electrical connections, reducing the risk of failure during operations
Constructed from high-quality materials for increased durability and longevity
Offers versatility across multiple applications and industries
Designed to meet compliance standards, ensuring safety and regulatory adherence
Enables secure electrical connections, reducing the risk of failure during operations
Related links
- TE Connectivity AMP LATCH Series Vertical Board Mount PCB Connector 2.54mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board Mount PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical PCB Header Through Hole Termination
- TE Connectivity 1044 Series Vertical Board Mount PCB Header 1 Row(s), Unshrouded
- TE Connectivity Free Height Series Vertical PCB Header 1mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Mount PCB Header 2.54mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Vertical PCB Mount PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical PCB Mount PCB Header 2.54mm Pitch Shrouded