TE Connectivity Free Height Series Vertical Surface PCB Header, 64 Contact(s), 1 mm Pitch, 32 Row, Shrouded

Subtotal (1 reel of 500 units)*

£5,690.46

(exc. VAT)

£6,828.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£5,690.46£11.381

*price indicative

RS Stock No.:
471-013
Distrelec Article No.:
304-53-370
Mfr. Part No.:
1-146897-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Free Height

Pitch

1mm

Current

1A

Number of Contacts

64

Housing Material

Matt

Number of Rows

32

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

1mm

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

110°C

Standards/Approvals

CSA, IEEE 1386, UL, UL 94V-0

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a high-performance connector designed for vertical board-to-board applications, ideal for use in signal processing. Engineered with a robust 64-position configuration and a precise 1 mm centreline, this fully shrouded component ensures optimal connectivity and stability in demanding environments. The header features gold-plated contacts that enhance signal integrity while reducing contact resistance. Its surface mount design facilitates easy assembly, making it suitable for automated pick and place assembly processes. With a temperature operating range from -55 to 110°C, this connector is built to withstand harsh conditions, ensuring long-lasting performance and reliability in various applications. The product’s compact dimensions further contribute to efficient space utilisation on printed circuit boards, streamlining overall design while meeting industry standards.

Designed for vertical board to board configurations

64 positions enable extensive connectivity options

Gold plated contacts enhance conductivity and reduce wear

Suitable for automated manufacturing processes

Low halogen content supports eco friendly initiatives

Stackable design provides flexibility in multi layered applications

Signal integrity is maintained through sophisticated engineering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy