TE Connectivity AMPMODU Series Vertical Board PCB Header, 40-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 tube of 40 units)*

£400.83

(exc. VAT)

£481.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£400.83£10.021

*price indicative

RS Stock No.:
478-972
Distrelec Article No.:
304-48-505
Mfr. Part No.:
104078-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

40

Product Type

PCB Header

Number of Rows

2

Sub Type

PCB Receptacle

Pitch

1.27mm

Current

4A

Housing Material

Thermoplastic

Termination Type

Solder

Mount Type

Board

Orientation

Vertical

Connector System

Board-to-Board

Voltage

30V

Series

AMPMODU

Minimum Operating Temperature

65°C

Row Pitch

1.27mm

Contact Plating

Gold

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Standards/Approvals

UL E28476, CSA LR7189, UL 94V-0

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Receptacle is engineered for vertical board-to-board connections, featuring 40 meticulously arranged positions on a precise 1.27 mm centerline. This robust component is crafted to ensure reliable signal transmission in a variety of applications. Constructed with a thermoplastic housing and gold-plated contacts, it offers exceptional durability and performance even in demanding environments. With its through-hole soldering termination method, this receptacle can easily integrate into a range of PCB designs, facilitating seamless connectivity and optimal functionality. The AMPMODU System 50 has been thoughtfully designed to accommodate high-density configurations while maintaining ease of installation. Recognizing the need for reliable connectivity, this product promises longevity and dependability, making it a crucial element in your electronic assembly.

Designed for effortless board-to-board connectivity

Constructed with high-quality thermoplastic for enhanced durability

Features parallel board-to-board configuration for versatile applications

Gold-plated contacts ensure superior conductivity and reduced corrosion

Standardized 40-position layout optimizes space without compromising performance

Suitable for operation in extreme temperature ranges, enhancing reliability

Support for wave solder processes ensures compatibility with various manufacturing methods

Meets recognized industry standards for safety and compliance

Low halogen materials contribute to environmentally responsible design

Optional support through comprehensive compliance documentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy