Molex 50238 Series Vertical Board PCB Socket, 11-Contact, 2 Row Surface Mount
- RS Stock No.:
- 478-767
- Distrelec Article No.:
- 304-62-287
- Mfr. Part No.:
- 502382-1172
- Brand:
- Molex
Subtotal (1 reel of 1400 units)*
£1,156.27
(exc. VAT)
£1,387.52
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,156.27 | £0.826 |
*price indicative
- RS Stock No.:
- 478-767
- Distrelec Article No.:
- 304-62-287
- Mfr. Part No.:
- 502382-1172
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 11 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Termination Type | Surface Mount | |
| Housing Material | Resin | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Series | 50238 | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 11 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Termination Type Surface Mount | ||
Housing Material Resin | ||
Mount Type Board | ||
Orientation Vertical | ||
Series 50238 | ||
Contact Material Copper Alloy | ||
Standards/Approvals ELV, RoHS | ||
- COO (Country of Origin):
- MY
The TE Connectivity splicing connector represents the pinnacle of reliability in electrical connections, expertly designed for seamless integration in various applications. Engineered to deliver superior performance, this connector ensures optimal conductivity while withstanding the demands of diverse environmental conditions. Its sturdy construction guarantees longevity and durability, making it a preferred choice for professionals seeking dependable solutions in their projects. Adaptable and easy to install, it is tailored to enhance efficiency and functionality, catering to the needs of both industrial and commercial users. Trust in its high-quality design to meet rigorous performance standards, solidifying its position as an essential component in contemporary connectivity systems.
Designed to facilitate secure and reliable electrical connections
Capable of functioning effectively under challenging environmental conditions
Engineered for ease of installation, saving time and reducing labour costs
Promotes minimal signal loss for enhanced performance
Manufactured with high-quality materials ensuring long-lasting use
Related links
- Molex 50238 Series Vertical Board PCB Socket, 14-Contact Surface Mount
- Molex 50238 Series Vertical PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
