TE Connectivity StepZ Series Straight PCB Connector, 296-Contact, 5 mm Pitch
- RS Stock No.:
- 474-973
- Distrelec Article No.:
- 304-64-860
- Mfr. Part No.:
- 1761617-5
- Brand:
- TE Connectivity
Subtotal (1 tray of 5 units)*
£178.39
(exc. VAT)
£214.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £178.39 | £35.678 |
*price indicative
- RS Stock No.:
- 474-973
- Distrelec Article No.:
- 304-64-860
- Mfr. Part No.:
- 1761617-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 296 | |
| Product Type | PCB Connector | |
| Sub Type | Connector | |
| Pitch | 5mm | |
| Orientation | Straight | |
| Connector System | STEP Z Interconnection System | |
| Series | StepZ | |
| Maximum Operating Temperature | 245°C | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 296 | ||
Product Type PCB Connector | ||
Sub Type Connector | ||
Pitch 5mm | ||
Orientation Straight | ||
Connector System STEP Z Interconnection System | ||
Series StepZ | ||
Maximum Operating Temperature 245°C | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is designed for precision and versatility, making it an essential component within the STEP-Z interconnection system. Engineered to accommodate various applications, it exemplifies state-of-the-art technology and robust construction that ensures reliability in demanding environments. Its specifications underscore a commitment to quality and safety, adhering to crucial compliance directives, ultimately delivering peace of mind for users. The product's low halogen content reflects a dedication to sustainability, while its compatibility with reflow solder processes further enhances its utility in modern manufacturing processes. With a combination of functional design and exceptional performance, this component is poised to meet the needs of both industrial and commercial applications alike.
Low halogen content promotes environmentally-friendly practices
Reflow solder capability up to 245°C ensures compatibility with advanced manufacturing techniques
Designed for reliability in a variety of demanding applications
Compliant with significant international directives for product safety
Offers a seamless integration into the STEP-Z interconnection system
Related links
- TE Connectivity STEP-Z Series Vertical Board PCB Header 1.3 mm Pitch Unshrouded
- TE Connectivity STEP-Z Series Vertical Board Connector Assembly 1.3 mm Pitch Shrouded
- TE Connectivity Straight Male, 296 Way
- TE Connectivity Heavy Duty Power Connector, 296-0067
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 5 mm Pitch Through Hole
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 5 mm Pitch Through Hole
