TE Connectivity 2129 Series Right Angle Board PCB Socket, 22-Contact, 1 Row Surface Mount
- RS Stock No.:
- 467-124
- Distrelec Article No.:
- 304-65-008
- Mfr. Part No.:
- 2129571-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 250 units)*
£409.52
(exc. VAT)
£491.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £409.52 | £1.638 |
*price indicative
- RS Stock No.:
- 467-124
- Distrelec Article No.:
- 304-65-008
- Mfr. Part No.:
- 2129571-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 22 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | SATA Connector | |
| Termination Type | Surface Mount | |
| Housing Material | High Temperature Thermoplastic | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Series | 2129 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 22 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type SATA Connector | ||
Termination Type Surface Mount | ||
Housing Material High Temperature Thermoplastic | ||
Mount Type Board | ||
Orientation Right Angle | ||
Series 2129 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Slant insertion SATA receptacle assembly is designed to enhance connectivity in electronic applications. Crafted with high-temperature thermoplastic housing, it ensures durability and resistance to heat, making it suitable for various environments. The device features a standard connector profile with a right-angle PCB mount orientation, allowing for versatile installation options. Its sophisticated contact configuration combines 7 pins and 15 pins, ensuring reliable electrical connection for data transmission. This product caters to both high-performance and standard applications, making it an essential component in modern electronic assemblies. Compliance with stringent EU standards showcases its reliability and commitment to quality, providing assurance for integration into your systems.
Durable construction for reliable long-term use
Compact design for space-constrained applications
Easy integration into existing designs
Optimised for heat resistance to enhance performance
Multiple rows of connections allow versatile configurations
PCB mount retention type ensures a secure fit during operation
Polarisation feature aids in correct alignment during mating
Low halogen content reduces environmental impact
Related links
- TE Connectivity 1735849 Series Right Angle Board PCB Header 1.27 mm Pitch, 1 Row
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2154 Series Right Angle Board PCB Socket 1 Row, 4 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
