TE Connectivity, Mini-Drawer 2 mm Pitch Connector Assembly Backplane Connector, Straight Male, 2 Row, 14 Way
- RS Stock No.:
- 909-7898
- Mfr. Part No.:
- 5-292177-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£3.03
(exc. VAT)
£3.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.03 |
| 10 - 24 | £2.47 |
| 25 - 49 | £2.35 |
| 50 + | £2.23 |
*price indicative
- RS Stock No.:
- 909-7898
- Mfr. Part No.:
- 5-292177-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector Assembly | |
| Current | 1A | |
| Number of Contacts | 14 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Number of Rows | 2 | |
| Voltage | 125V ac/dc | |
| Housing Material | Thermoplastic | |
| Pitch | 2mm | |
| Mount Type | Panel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | Mini-Drawer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector Assembly | ||
Current 1A | ||
Number of Contacts 14 | ||
Orientation Straight | ||
Connector Gender Male | ||
Number of Rows 2 | ||
Voltage 125V ac/dc | ||
Housing Material Thermoplastic | ||
Pitch 2mm | ||
Mount Type Panel | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series Mini-Drawer | ||
TE Connectivity 2.0mm Mini-Drawer CT Header Connector
Mini-Drawer plug style panel mount shrouded header connector with a 2mm centreline. This Mini-Drawer plug style header has a black thermoplastic housing and gold plated nickel pin contacts
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
