TE Connectivity AMP-IN Series Straight Stud Mount PCB Pin, 1 Contact(s), 1 Row, Shrouded

Subtotal (1 unit)*

£0.51

(exc. VAT)

£0.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 838 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.51

*price indicative

Packaging Options:
RS Stock No.:
719-4755
Mfr. Part No.:
3-60803-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Pin

Series

AMP-IN

Current

6A

Number of Contacts

1

Housing Material

Phosphor Bronze

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Stud Mount

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.81mm

Contact Gender

Male

Mating Pin Length

4.06mm

Standards/Approvals

No

Voltage

60V

Non Compliant

PCB Disconnects


TE Connectivity Discrete PCB Connections


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy