TE Connectivity, Mini-Drawer 2 mm Pitch Connector Assembly Backplane Connector, Straight Male, 2 Row, 14 Way

Bulk discount available

Subtotal (1 box of 40 units)*

£99.48

(exc. VAT)

£119.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
40 - 160£2.487£99.48
200 - 360£2.039£81.56
400 - 960£1.766£70.64
1000 - 1960£1.617£64.68
2000 +£1.496£59.84

*price indicative

RS Stock No.:
164-8380
Distrelec Article No.:
304-50-905
Mfr. Part No.:
5-292177-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

Connector Assembly

Product Type

Backplane Connector

Number of Contacts

14

Current

1A

Orientation

Straight

Connector Gender

Male

Voltage

125V ac/dc

Number of Rows

2

Housing Material

Thermoplastic

Pitch

2mm

Mount Type

Panel

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

120°C

Contact Gender

Male

Standards/Approvals

No

Series

Mini-Drawer

COO (Country of Origin):
CN

TE Connectivity 2.0mm Mini-Drawer CT Header Connector


Mini-Drawer plug style panel mount shrouded header connector with a 2mm centreline. This Mini-Drawer plug style header has a black thermoplastic housing and gold plated nickel pin contacts

TE Connectivity 2.00mm CT Interconnection System


AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Related links