Lumberg 3641 Series Upright Board PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 921-331
- Mfr. Part No.:
- 3641 04 K01
- Brand:
- Lumberg
Subtotal (1 box of 250 units)*
£171.11
(exc. VAT)
£205.33
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £171.11 | £0.684 |
*price indicative
- RS Stock No.:
- 921-331
- Mfr. Part No.:
- 3641 04 K01
- Brand:
- Lumberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Series | 3641 | |
| Product Type | PCB Header | |
| Current | 10A | |
| Pitch | 5mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Upright | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Contact Material | CuZn | |
| Contact Plating | Nickel Plated, Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | IEC 60695-2-11 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Series 3641 | ||
Product Type PCB Header | ||
Current 10A | ||
Pitch 5mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Upright | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Contact Material CuZn | ||
Contact Plating Nickel Plated, Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals IEC 60695-2-11 | ||
Voltage 250V | ||
- COO (Country of Origin):
- PL
The Lumberg tab header offers exceptional reliability and performance for various applications. Designed for use in harsh environments, this connector features a Durable insulating body MADE from PA GF, rated V-0 according to UL94 standards. The contact tab is constructed from CuZn, ensuring efficient connectivity, and has been tested for glow wire resistance up to 750 °C. Operating effectively within a temperature range of -40 °C to +120 °C, this connector is suitable for demanding industrial conditions. With keying options available, the product ensures optimal configuration for your needs while facilitating easy integration into your existing systems. The reliability is further supported by comprehensive insulation resistance exceeding 10 GΩ, making it a dependable choice for any installation.
Temperature range of -40 °C to +120 °C ensures versatility across applications
Constructed from flame retardant PA GF, meeting stringent UL94 V-0 standards
Contact tab MADE from CuZn for superior conductivity and long-lasting performance
Glow wire resistance tested up to 750 °C enhances safety in critical environments
Insulation resistance greater than 10 GΩ guarantees reliable operation
Mechanical compatibility with standard dimensions as per DIN 46244
Keying options facilitate easy integration and prevent misalignments
Related links
- Lumberg 3641 Series Upright Board PCB Header 5 mm Pitch Shrouded
- Lumberg 3641 Series Upright Side PCB Header 5 mm Pitch Shrouded
- Lumberg Grey Upright Board RCA Socket 0.5A
- TE Connectivity Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Right Angle Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity 171 Series Horizontal Board PCB Header 5 mm Pitch Shrouded
