Lumberg 3641 Series Upright Side PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£6.31

(exc. VAT)

£7.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4£6.31£0.631
5 - 9£5.81£0.581
10 +£5.24£0.524

*price indicative

RS Stock No.:
921-328
Mfr. Part No.:
3641 02 K01
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Series

3641

Product Type

PCB Header

Pitch

5mm

Current

10A

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

1

Orientation

Upright

Shrouded/Unshrouded

Shrouded

Mount Type

Side

Connector System

RAST

Contact Plating

Nickel Plated, Tin Plated

Contact Material

CuZn

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

IEC 60695-2-11

Voltage

250V

COO (Country of Origin):
PL
The Lumberg tab header is a high-performance solution designed for reliable electrical connections in various applications. Tailored for versatility, its insulating body is crafted from PA GF material, ensuring durability and safety across a temperature range of -40°C to +120°C. The contact tabs, MADE from pre-nickel and tin-plated CuZn, guarantee robust conductivity and extended longevity. Its keying proposals enhance user experience by preventing incorrect pairings, while its compliance with global standards signifies quality and assurance in performance. Aimed at those seeking dependable and efficient connectivity, this product stands as a testament to excellence in engineering.

Designed with a pitch of 5.0 mm for enhanced compatibility

Resistant to extreme temperatures, spanning from -40°C to +120°C

Crafted from flame-retardant PA GF material, ensuring safety and reliability

Contact tabs offer superior conductivity with pre-nickel and tin plating

Glow wire resistant with a testing temperature of 750 °C to meet stringent safety standards

Meets high insulation resistance of over 10 GΩ for dependable performance

Features a rated current of 10 A to support a wide range of applications

Easy to integrate with various counterparts, ensuring flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy