Lumberg Grey Upright Board RCA Socket, Brass, 500mA
- RS Stock No.:
- 921-307
- Mfr. Part No.:
- 1571 01
- Brand:
- Lumberg
Subtotal (1 box of 500 units)*
£286.80
(exc. VAT)
£344.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £286.80 | £0.574 |
*price indicative
- RS Stock No.:
- 921-307
- Mfr. Part No.:
- 1571 01
- Brand:
- Lumberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | RCA Socket | |
| Mount Type | Board | |
| Orientation | Upright | |
| Current | 500mA | |
| Contact Plating | Brass | |
| Connector Gender | Female | |
| Colour | Grey | |
| Contact Material | CuZn | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 2 | |
| Voltage | 12V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 60°C | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type RCA Socket | ||
Mount Type Board | ||
Orientation Upright | ||
Current 500mA | ||
Contact Plating Brass | ||
Connector Gender Female | ||
Colour Grey | ||
Contact Material CuZn | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 2 | ||
Voltage 12V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 60°C | ||
Contact Gender Female | ||
- COO (Country of Origin):
- TW
The Lumberg RCA chassis socket designed for robust connectivity in printed circuit boards, specifically conforming to JEITA RC-5231 standards. This upright version ensures reliable performance across a temperature range of -20 °C to +60 °C, making it suitable for various environmental conditions. Built with precision, this component features an insulating body crafted from PBT, rated V-0 according to UL94, ensuring safety and durability. The inner and outer contacts are MADE of CuZn, optimising electrical connectivity while maintaining mechanical integrity over a minimum of 1000 mating cycles. This product stands as an essential choice for applications that demand long-lasting and efficient connections.
Temperature range from -20 °C to +60 °C facilitates reliable operation in diverse environments
Insulating body MADE from PBT offers excellent safety with a V-0 rating according to UL94
Inner and outer contacts constructed from CuZn ensure superior electrical connectivity
Engineered for a minimum of 1000 mating cycles, enhancing longevity and performance
Insertion and withdrawal forces are designed between 2.9 and 29.4 N for optimal user experience
Contact resistance of 30 mΩ guarantees efficient transmission with minimal loss
Rated for 0.5 A current and 12 V voltage, tailored for standard applications
Insulation resistance reaches up to 100 MΩ, ensuring safety and reliability over time
Related links
- Lumberg Grey Upright Board RCA Socket 500mA
- Lumberg Grey Straight Cable RCA Connector 500mA
- Lumberg Red Straight Cable RCA Socket 2A
- Lumberg Black Straight Cable RCA Socket 2A
- Lumberg 3641 Series Upright Board PCB Header 5 mm Pitch Shrouded
- RS PRO Red Straight Chassis RCA Socket, Nickel
- Roxburgh EMC Black Panel Mount RCA Socket
- Roxburgh EMC Black Panel RCA Socket
