TE Connectivity 207608-6 Series Right Angle Board PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 906-184
- Mfr. Part No.:
- 207608-6
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£16.05
(exc. VAT)
£19.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £16.05 | - |
| 10 + | £14.77 | 7% |
*price indicative
- RS Stock No.:
- 906-184
- Mfr. Part No.:
- 207608-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 207608-6 | |
| Current | 7.5A | |
| Pitch | 5mm | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 130°C | |
| Tail Pin Length | 990μm | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 600V ac/dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 207608-6 | ||
Current 7.5A | ||
Pitch 5mm | ||
Number of Contacts 3 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 130°C | ||
Tail Pin Length 990μm | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 600V ac/dc | ||
- COO (Country of Origin):
- MX
The TE Connectivity premium Metrimate right angle socket header assembly designed for reliable wire to board connections. This Durable three position PCB connector ensures stable power and signal transmission in demanding industrial applications.
Secure through hole solder mounting
High voltage capacity up to 600 VAC
Standard five millimetre pitch spacing
Long lasting tin contact plating
Related links
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity 5-102 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Right Angle Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
