Molex 505567 Series Right Angle PCB PCB Header, 4 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1200 units)*

£1,205.19

(exc. VAT)

£1,446.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,205.19£1.004

*price indicative

RS Stock No.:
816-172
Mfr. Part No.:
505567-1171
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

505567

Product Type

PCB Header

Pitch

1.25mm

Current

1.5A

Number of Contacts

4

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

50V ac, 50V ac

COO (Country of Origin):
MY
The Molex PCB header is a 1.25mm pitch, Micro-Lock Plus component designed for surface mount applications. It features 11 circuits and is constructed with tin-bismuth plating for enhanced durability and performance.

Active status ensures availability for production needs

Black polyamide resin construction provides effective insulation

Surface mount design allows for easier assembly on PCBs

Tin-bismuth plating improves resistance to corrosion

Capable of handling a maximum voltage of 50V AC/DC for reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy