Molex 505567 Series Right Angle Surface PCB Header, 3 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 478-213
- Distrelec Article No.:
- 304-62-478
- Mfr. Part No.:
- 505567-0371
- Brand:
- Molex
Subtotal (1 reel of 1200 units)*
£623.76
(exc. VAT)
£748.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £623.76 | £0.52 |
*price indicative
- RS Stock No.:
- 478-213
- Distrelec Article No.:
- 304-62-478
- Mfr. Part No.:
- 505567-0371
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505567 | |
| Product Type | PCB Header | |
| Current | 1.5A | |
| Pitch | 1.25mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin Bismuth | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 62474, UL E29179 | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505567 | ||
Product Type PCB Header | ||
Current 1.5A | ||
Pitch 1.25mm | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin Bismuth | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 62474, UL E29179 | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- MY
The Molex 1.25mm Pitch, Micro-Lock Plus PCB Header is engineered for performance and reliability, Ideal for various applications involving wire-to-board connections. Constructed with high-quality materials, it boasts a robust design that ensures positive locking and secure mating. Its right-angle orientation facilitates efficient space utilisation on PCBs, making it an exemplary choice for Compact electronic devices. With up to three circuits and a surface mount style, this PCB header is tailored for easy integration into modern electronic assemblies. This product's durability is highlighted by its impressive mating cycle rating, ensuring prolonged service life, even under demanding conditions. Its precise pitch specification ensures compatibility with corresponding Micro-Lock Plus components, enabling seamless assembly and connectivity.
Designed for effortless integration into Compact electronic assemblies
Right-angle orientation allows for optimal PCB space management
Constructed for enhanced durability and longevity under heavy usage
Features positive locking mechanisms for reliable connections
Utilises high-quality materials to ensure consistent performance
Supports a maximum voltage rating suitable for diverse applications
Offers consistent performance even in extreme temperature ranges
Provides an effective solution for signal and power transmission
Related links
- Molex 505567 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
