Molex 505567 Series Right Angle Surface PCB Header, 40 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1200 units)*

£1,118.03

(exc. VAT)

£1,341.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,118.03£0.932

*price indicative

RS Stock No.:
520-709
Distrelec Article No.:
304-60-878
Mfr. Part No.:
505567-0770
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

505567

Product Type

PCB Header

Current

1.5A

Pitch

1.25mm

Number of Contacts

40

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Plating

Tin Bismuth

Contact Material

Brass

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Row Pitch

1.25mm

Maximum Operating Temperature

105°C

Standards/Approvals

REACH, RoHS

Voltage

50Vrms

COO (Country of Origin):
MY
The Molex PCB header elevates connectivity solutions for modern electronics. Featuring a 1.25mm pitch and a single-row configuration, it guarantees reliable connections with its right-angle surface mount design. Its tin-bismuth plating ensures exceptional durability, while the positive lock mechanism secures your components firmly in place. With 7 circuits available, this header is suitable for diverse applications, including signal and wire-to-board interactions. Made from high-quality materials, it represents a perfect Union of functionality and efficiency, making it Ideal for use in a variety of technological settings.

Designed for surface mount applications to Streamline PCB layouts

Offers robust locking mechanisms to enhance connection integrity

Constructed from polyamide for superior thermal resistance

Ideal for high-density board designs with its Compact footprint

Facilitates easy robotic placement, ensuring Rapid assembly

Harmonises with various compatible receptacles for versatile use

Provides consistent performance throughout its lifespan with Durable mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy