Molex 505567 Series Right Angle Surface PCB Header, 2 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 520-521
- Distrelec Article No.:
- 304-60-877
- Mfr. Part No.:
- 505567-0270
- Brand:
- Molex
Subtotal (1 reel of 1200 units)*
£319.44
(exc. VAT)
£383.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £319.44 | £0.266 |
*price indicative
- RS Stock No.:
- 520-521
- Distrelec Article No.:
- 304-60-877
- Mfr. Part No.:
- 505567-0270
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505567 | |
| Product Type | PCB Header | |
| Current | 1.5A | |
| Pitch | 1.25mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Micro Lock Plus Connector System | |
| Mount Type | Surface | |
| Contact Plating | Tin Bismuth | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.25mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505567 | ||
Product Type PCB Header | ||
Current 1.5A | ||
Pitch 1.25mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Micro Lock Plus Connector System | ||
Mount Type Surface | ||
Contact Plating Tin Bismuth | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 1.25mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- MY
The Molex Plus Connector System represents an innovative solution for PCB header applications, designed specifically for exceptional reliAbility and seamless integration. This right-angle, surface mount connector boasts a Compact 1.25mm pitch, ensuring optimal space utilisation on your PCB design. Its robust construction with tin-bismuth plating guarantees durAbility, making it suitable for a variety of environments. With a unique positive locking mechanism and Ability to accommodate two circuits, it enhances both connectivity and safety. Ideal for signal and wire-to-board applications, this connector is engineered to perform under the toughest conditions, providing peace of mind for your electronic designs.
Designed for seamless integration into Compact circuit boards
Robust construction ensures long-lasting performance across diverse applications
Positive locking system provides enhanced safety and reliability
Accommodates two circuits, offering versatile connectivity options
Ideal for a range of signal applications, enhancing operational efficiency
Surface mount design simplifies assembly processes and improves reliability
Natural colour resin complements a variety of PCB designs
Durability rated for up to 30 mating cycles ensures consistent performance
Related links
- Molex 505567 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
