TE Connectivity DYNAMIC D-3200 Series Straight Panel Mount Plug, 12 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 686-156
- Mfr. Part No.:
- 8-178563-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£204.27
(exc. VAT)
£245.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £204.27 | £25.534 |
*price indicative
- RS Stock No.:
- 686-156
- Mfr. Part No.:
- 8-178563-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug | |
| Series | DYNAMIC D-3200 | |
| Pitch | 5.08mm | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Panel Mount | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Wire Wrap | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug | ||
Series DYNAMIC D-3200 | ||
Pitch 5.08mm | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Panel Mount | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -30°C | ||
Termination Type Wire Wrap | ||
- COO (Country of Origin):
- JP
The TE Connectivity 12-position wire wrap plug features a 2-row configuration, Ideal for wire and cable applications. It ensures secure connections and efficient signal transmission, making it suitable for various electrical and communication setups.
Connector mounting type is panel mount
Housing material is thermoplastic GF
Related links
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal PCB PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic D-1100D Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
