TE Connectivity 77087 Series Straight Plug-in PCB Header, 3 Contact(s), 4.14 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 678-523
- Mfr. Part No.:
- 770873-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£204.16
(exc. VAT)
£244.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £204.16 | £2.042 |
*price indicative
- RS Stock No.:
- 678-523
- Mfr. Part No.:
- 770873-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 77087 | |
| Product Type | PCB Header | |
| Pitch | 4.14mm | |
| Current | 9.5A | |
| Housing Material | Nylon | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Wire | |
| Mount Type | Plug-in | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA, UL, RoHS | |
| Voltage | 600V ac/dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 77087 | ||
Product Type PCB Header | ||
Pitch 4.14mm | ||
Current 9.5A | ||
Housing Material Nylon | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Wire | ||
Mount Type Plug-in | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA, UL, RoHS | ||
Voltage 600V ac/dc | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity 3 position Mini-Universal MATE-N-LOK header assembly VO AU designed for reliable wire-to-board and wire-to-wire connections. It provides secure electrical performance in Compact and miniature applications.
Compact design for space-efficient installations
Durable construction for consistent performance
Suitable for general electrical and electronic applications
Related links
- TE Connectivity 77087 Series Straight Plug-in PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity 77087 Series Straight Plug-in PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity 1-77087 Series Straight Through Hole PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity 1-77087 Series Right Angle Through Hole PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity 1-77087 Series Straight Through Hole PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Board Header 4.14 mm Pitch Shrouded
- TE Connectivity 77074 Series Straight Plug-in PCB Header 4.14 mm Pitch Shrouded
