TE Connectivity 77074 Series Straight Plug-in PCB Header, 10 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
680-464
Mfr. Part No.:
770743-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

77074

Pitch

4.14mm

Current

9.5A

Housing Material

Nylon

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Plug-in

Connector System

Board-to-Wire

Contact Material

Brass

Contact Plating

Gold

Row Pitch

4.14mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Voltage

600V ac/dc

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity Header Assembly is a fully-shrouded board header, intended for wire-to-board power and signal interconnects. It has a centreline of 4.14 mm arranged in two rows. Its contacts are tin-plated for reliable mating, and the housing is MADE of flame-retardant nylon for durability and safety. It is commonly used in industrial control systems, power supply units, and telecommunications equipment for connecting wiring harnesses to PCBs reliably in harsh environments.

Through hole solder termination

UL 94V 0 flammability rating

10 positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy