TE Connectivity 146130-9 Series Straight Board PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 509-038
- Distrelec Article No.:
- 304-63-929
- Mfr. Part No.:
- 146130-9
- Brand:
- TE Connectivity
Subtotal (1 tube of 80 units)*
£187.64
(exc. VAT)
£225.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £187.64 | £2.346 |
*price indicative
- RS Stock No.:
- 509-038
- Distrelec Article No.:
- 304-63-929
- Mfr. Part No.:
- 146130-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 146130-9 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 2.29mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 146130-9 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Termination Type Surface Mount | ||
Row Pitch 2.54mm | ||
Tail Pin Length 2.29mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity Advanced PCB mount header designed for optimal performance in board-to-board applications. Its robust construction and unique square post dimension ensure secure connections while supporting high load conditions. Designed with a standard connector profile and high-temperature housing material, this product is ideal for diverse industrial standards. With a compact design accommodating vertical orientation, it effectively meets the rigorous demands of modern electronic environments, allowing for seamless integration into a variety of devices. The product prioritises reliability and ease of use, making it an exceptional choice for engineers seeking dependable connection solutions.
Breakaway header type enhances flexibility in design
Nickel underplating provides excellent conductivity and durability
Surface mount termination method simplifies PCB assembly
Contact current rating of up to 3 A ensures reliable performance
Standard body colour integrates easily into any assembly environment
2.54 mm pitch contributes to space-efficient PCB layouts
Mechanical features support challenging applications while maintaining alignment
Compliance with multiple industry standards assures quality and safety
Reflow solder capability withstands high-temperature soldering processes
Low halogen content supports environmentally responsible manufacturing
Related links
- TE Connectivity 5-146 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
