TE Connectivity 2921 Series Vertical Board PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 507-011
- Distrelec Article No.:
- 304-50-605
- Mfr. Part No.:
- 292175-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 700 units)*
£676.10
(exc. VAT)
£811.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £676.10 | £0.966 |
*price indicative
- RS Stock No.:
- 507-011
- Distrelec Article No.:
- 304-50-605
- Mfr. Part No.:
- 292175-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2921 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 4A | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide 6T | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 4.5mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2921 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 4A | ||
Number of Contacts 4 | ||
Housing Material Polyamide 6T | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Row Pitch 2mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 4.5mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly designed for seamless integration into a variety of electronic applications, offering a reliable wire-to-board connection solution. This vertical header features four positions arranged on a precise 2 mm centreline, ensuring a compact design that doesnt compromise on functionality. Built with a partially shrouded header type, it allows for easy mating and enhances connection security. The robust construction, enhanced by a tin plating, makes this header ideally suited for both power and signal applications. With a notable operating temperature range, it is engineered to perform under a variety of environmental conditions, providing users with confidence in its reliability and durability. Ideal for all PCB mounting projects, this component is perfect for manufacturers seeking high-quality and efficient connectivity options.
Ideal for space constrained designs due to its compact vertical orientation
Features a sturdy construction that ensures reliable performance in demanding situations
Offers polarisation to assist in correct mating preventing misalignment
Compatible with a wide range of mounting and soldering techniques for greater versatility
Designed to withstand various temperatures making it suitable for diverse applications
Textured housing enhances grip and facilitates easier handling during installation
Maintains excellent electrical properties ensuring reliable signal transmission
Manufactured to comply with international standards guaranteeing quality assurance
Related links
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-2921 Series Horizontal Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
