TE Connectivity AMPMODU Series Vertical Board PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 20 units)*

£279.66

(exc. VAT)

£335.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£279.66£13.983

*price indicative

RS Stock No.:
506-992
Distrelec Article No.:
304-53-862
Mfr. Part No.:
2-87227-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Thermoplastic

Number of Contacts

40

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

3.18mm

Standards/Approvals

RoHS

Voltage

750Vrms

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is an innovative solution designed for vertical, board-to-board connectivity. This component seamlessly integrates with a variety of circuit applications, ensuring reliable performance and efficiency. Its unshrouded header type allows for easy mating with other connectors, offering versatility in different circuit designs, while maintaining a compact footprint. With a 40-position layout and a 2.54 mm centerline, it caters to high-density configurations, making it ideal for space-constrained applications. The robust construction features gold plating for optimum conductivity and durability, ensuring long-lasting connection integrity. Enhanced insulation resistance and dielectric withstand capabilities position this header as a standout choice for contemporary electronic assemblies, while the thermoplastic housing withstands various operational demands.

Designed for board-to-board configurations, simplifying connections between PCBs

Optimized for high-density designs, perfect for compact electronic devices

Unshrouded design facilitates easier mating with compatible connectors

Gold plating enhances conductivity, ensuring reliable performance

Robust thermoplastic housing guarantees durability under various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy