TE Connectivity AMPMODU Series Right Angle Board PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
504-718
Distrelec Article No.:
304-53-884
Mfr. Part No.:
216602-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Pitch

2.54mm

Current

3A

Number of Contacts

2

Housing Material

Fibreglass Polyester

Number of Rows

1

Orientation

Right Angle

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Maximum Operating Temperature

125°C

Tail Pin Length

3.2mm

Contact Gender

Female

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
PL
The TE Connectivity PCB Mount Receptacle is engineered for reliability, offering an exceptional interface for Board-to-Board connectivity. With a right-angle orientation and a compact design, it seamlessly integrates into a variety of applications, ensuring secure connections where space is at a premium. Constructed to uphold quality standards, it features robust gold-plating on contact mating areas, enhancing conductivity while resisting corrosion. The receptacle’s versatile design allows for easy soldering onto printed circuit boards, making it an ideal choice for both engineers and hobbyists alike. Additionally, its operating temperature range ensures optimal performance in demanding environments, while its compatibility with various connectors guarantees adaptability in diverse settings.

Designed for Board-to-Board applications, enhancing connection stability

Right angle orientation optimises board space usage

Gold-plated contact areas for superior electrical conductivity

Compact size and layout facilitate integration into tight spaces

Supports through-hole solder termination for reliable PCB attachment

Suitable for operating temperatures ranging from -65 to 125 °C

Seamless compatibility with AMPMODU series connectors

Available in a bulk packaging method, ensuring cost-effectiveness

Engineered without sealable features to enhance airflow

Manufactured from durable materials for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy