TE Connectivity AMPMODU Series Right Angle Board PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 80 units)*

£358.57

(exc. VAT)

£430.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£358.57£4.482

*price indicative

RS Stock No.:
504-389
Distrelec Article No.:
304-48-470
Mfr. Part No.:
103361-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

3A

Pitch

2.54mm

Housing Material

Thermoplastic

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

65°C

Tail Pin Length

2.79mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

750Vrms

Non Compliant

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is a premium solution designed to streamline board-to-board connections with precision and reliability. Ideal for various applications, its right-angle orientation and fully shrouded design ensure minimal footprint while maximising space efficiency on your PCB. The header accommodates four positions, offering flexibility in modular designs, and is crafted to endure rigorous electrical demands. Constructed with high-grade materials, this header not only meets robust durability standards but also accentuates superior performance with excellent contact reliability. With compatibility to various industry standards and environmental regulations, it integrates seamlessly into countless applications, proving to be an essential component for modern connectivity.

Right angle orientation optimises space on PCB layouts

Fully shrouded design protects against accidental disengagement

Gold plating on contacts provides enhanced conductivity and corrosion resistance

Capable of supporting a current rating of up to 3 A for dependable performance

Polarised mating alignment simplifies installation and reduces errors

Thermoplastic housing material ensures resilience in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy