TE Connectivity AMP Series Vertical Through Hole PCB Header, 6 Contact(s), 5 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 300 units)*

£441.16

(exc. VAT)

£529.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£441.16£1.471

*price indicative

RS Stock No.:
503-961
Distrelec Article No.:
304-52-486
Mfr. Part No.:
1376387-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP

Current

10A

Pitch

5mm

Housing Material

Polyamide 66 Fibreglass

Number of Contacts

6

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

5mm

Termination Type

Solder

Minimum Operating Temperature

30°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

Standards/Approvals

RoHS

Voltage

30V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is engineered to deliver high reliability and performance in wire-to-board applications. Designed with a vertical orientation, this connector supports seamless integration into diverse circuit configurations. Its fully shrouded design ensures secure connections, while the robust materials, including a nylon housing and tin-plated contacts, provide exceptional resistance to wear and environmental conditions. The component supports a 6-position arrangement and accommodates a 5 mm centreline pitch, making it suitable for various electronic setups where space optimisation is crucial. Its compatibility with existing standards assures users of its reliability in connecting power circuits efficiently and safely.

Designed for easy PCB integration with through-hole solder termination

Features a rectangular shape that enhances space efficiency on the circuit board

Utilises a secure locking tab to ensure stable mating connections

Constructed from durable materials to withstand high operational temperatures

Provides an operational voltage of up to 300 VAC for versatile applications

Includes a natural finish that blends seamlessly with most circuit designs

Compatible with various compliant industry standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy