TE Connectivity MATE-N-LOK Series Vertical Surface PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 175 units)*

£216.79

(exc. VAT)

£260.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£216.79£1.239

*price indicative

RS Stock No.:
501-636
Distrelec Article No.:
304-58-173
Mfr. Part No.:
1586842-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MATE-N-LOK

Pitch

3mm

Current

5A

Housing Material

Nylon

Number of Contacts

4

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin Plated

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Row Pitch

3mm

Maximum Operating Temperature

105°C

Standards/Approvals

CNR, UL 94V-0, UL E28476, USR

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header exemplifies the pinnacle of connector technology, ideal for vertical, wire-to-board applications. With its four positions and robust design, it ensures reliable electrical connections for power transmission. Fully shrouded and designed for surface mount, this connector boasts a compact footprint while delivering superb performance in demanding environments. Made from high temperature nylon, and incorporating advanced features for durability, it operates seamlessly within a wide temperature range. The Micro MATE-N-LOK series offers versatility and scalability, making it the perfect choice for a variety of electronic devices. Trust this innovative solution to provide the secure and efficient connectivity your projects require.

Designed for easy integration into existing PCB layouts

Vertical orientation allows for optimal space utilisation on boards

Fully shrouded design enhances safety by preventing contact with live connections

Constructed to withstand elevated operating temperatures

Retains excellent performance even under fully loaded conditions

Compatible with various wire-to-board configurations

Minimal maintenance is required due to the high-quality materials used

Offers a reliable locking mechanism for secure mating

Facilitates quick assembly with surface mount technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy