TE Connectivity MATE-N-LOK Series Vertical Surface PCB Header, 20 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 175 units)*

£352.67

(exc. VAT)

£423.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£352.67£2.015

*price indicative

RS Stock No.:
470-477
Distrelec Article No.:
304-58-328
Mfr. Part No.:
2-1586842-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MATE-N-LOK

Pitch

3mm

Current

5A

Number of Contacts

20

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Row Pitch

3mm

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

China RoHS 2, CNR, EU ELV, EU RoHS, UL 94V-0, UL E28476, USR

Mating Pin Length

4.15mm

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is an integral component designed for vertical wire-to-board applications, optimising space with its 20-position configuration and 3mm centreline. This product excels in offering reliable connectivity with its fully shrouded design, ensuring sturdiness and stability in sophisticated PCB designs. Ideal for power applications, its surface mount configuration simplifies installation and enhances mechanical support on printed circuit boards. With a robust construction featuring high-temperature nylon housing and tin-plated contacts, it withstands demanding environments, making it a trusted choice for engineers seeking durability and performance. This connector not only meets stringent industry standards but also provides excellent electrical characteristics, ensuring seamless operation in various applications.

Optimised for vertical PCB mounting to maximise design efficiency

Constructed from high-temperature nylon for enhanced longevity

Fully shrouded header prevents misalignment for reliable connections

Tin-plated surfaces improve conductivity and prevent corrosion

Designed to withstand operating temperatures of -40 to 105 °C

Complies with various international safety and environmental standards

Offers a high contact current rating of up to 5 A

Features a locking tab for secure mating retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy