TE Connectivity 530340 Series Straight Board PCB Header, 30 Contact(s), 100 μm Pitch, 2 Row, Unshrouded

Subtotal (1 unit)*

£354.19

(exc. VAT)

£425.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£354.19

*price indicative

RS Stock No.:
482-312
Distrelec Article No.:
303-27-765
Mfr. Part No.:
530340-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

530340

Product Type

PCB Header

Pitch

100μm

Number of Contacts

30

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Row Pitch

100μm

Maximum Operating Temperature

265°C

Standards/Approvals

Mil-Spec: (M55302/27-91)

COO (Country of Origin):
US
The TE Connectivity 2-row box receptacle is designed for reliable connectivity, featuring 30 positions tailored for efficient connection in various applications. The robust construction ensures longevity, making it suitable for demanding environments, including military specifications as denoted by its Mil-Spec compliance. With a focus on facilitating seamless integration, this part is compatible with a range of related components, supporting creative engineering solutions. Moreover, its status as an active product reflects TE Connectivity's commitment to innovation, ensuring you have access to cutting-edge technology for your connectivity needs.

Offers a sturdy design conducive to high-performance applications

Compatible with various components, enhancing system flexibility

Mil-Spec compliant, ensuring adherence to military-grade standards

Wave solder capable up to 265°C, suitable for robust soldering processes

Current REACH compliance underscores environmental responsibility

Designed to meet EU regulatory standards, promoting safe usage

Available with detailed compliance documentation for transparency

Engages a range of compatible parts reinforcing functional versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy