TE Connectivity Free Height Series Vertical Surface PCB Header, 80 Contact(s), 800 μm Pitch, Shrouded

Subtotal (1 tube of 36 units)*

£192.06

(exc. VAT)

£230.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£192.06£5.335

*price indicative

RS Stock No.:
482-158
Distrelec Article No.:
304-50-958
Mfr. Part No.:
5179029-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Free Height

Product Type

PCB Header

Pitch

800μm

Current

500mA

Number of Contacts

80

Housing Material

Thermoplastic

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Row Pitch

800μm

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0

Voltage

100V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is meticulously designed for vertical board-to-board applications, boasting exceptional reliability and performance. This fully shrouded connector seamlessly accommodates up to 80 positions, ensuring a secure and efficient electrical connection. Crafted with a .8 mm centreline, it highlights precision engineering ideal for modern electronic assembly processes. With its robust construction and gold plating, this connector not only enhances functionality but also stands up to demanding environments. Its surface mount technology ensures ease of installation, while the natural colour of the housing allows for versatile integration in various circuit board designs, making it a top choice for engineers seeking excellence in connectivity solutions.

Robust gold plating ensures superior conductivity and longevity

Supports high operating temperatures ranging from -40 to 125 °C

Facilitates ease of installation through surface mount technology

Includes positioning bosses for precise alignment during assembly

Maintains performance integrity under varying voltage conditions

Low halogen content aligns with stringent environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy