TE Connectivity 2931 Series Straight Board PCB Header, 2.5 mm Pitch, Shrouded
- RS Stock No.:
- 482-057
- Distrelec Article No.:
- 304-49-778
- Mfr. Part No.:
- 293153-9
- Brand:
- TE Connectivity
Subtotal (1 tray of 392 units)*
£179.36
(exc. VAT)
£215.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £179.36 | £0.458 |
*price indicative
- RS Stock No.:
- 482-057
- Distrelec Article No.:
- 304-49-778
- Mfr. Part No.:
- 293153-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2931 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | RAST | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2931 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System RAST | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- IT
The TE Connectivity DUOPLUG 2.5 STD KEYED CTCS is engineered to meet the demands of a wide array of applications, delivering reliable connectivity in challenging environments. This connector system offers a robust design, ensuring enhanced durability and performance. With its unique keyed mechanism, it facilitates easy and accurate mating, making installation straightforward and user-friendly while maintaining a secure connection. Its compliance with global standards speaks to its quality and reliability, providing peace of mind for users in various industries. It is renowned for its high performance, making it a trusted choice among professionals seeking quality and efficiency in their electronic connections.
Offers a keyed design for accurate and secure mating
Built to withstand harsh operational environments
Complies with critical industry standards for quality assurance
Designed for high performance electrical connections
Facilitates easy installation and maintenance enhancing productivity
Compatible with a range of products ensuring versatility
Related links
- TE Connectivity 5-1376492 Series Board PCB Header 2.5 mm Pitch, Shrouded
- TE Connectivity 2-9645 Series Board PCB Header 2.5 mm Pitch, Shrouded
- TE Connectivity 3-1969 Series Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Right Angle Board PCB Header 2 Row, Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
