TE Connectivity AMP CT Series Vertical Board PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 405 units)*

£222.94

(exc. VAT)

£267.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£222.94£0.55

*price indicative

RS Stock No.:
482-037
Distrelec Article No.:
304-53-972
Mfr. Part No.:
292171-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP CT

Current

4A

Pitch

2mm

Number of Contacts

4

Housing Material

Polyamide Fibreglass 30%

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Contact Material

Brass

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Mating Pin Length

4.5mm

Voltage

125V

COO (Country of Origin):
JP
The TE Connectivity PCB Mount Header is a state-of-the-art connector designed to facilitate seamless wire-to-board connections. With its vertical orientation and 4-position configuration, this connector optimizes space and enhances the reliability of connections in various electronic assemblies. It boasts a partially shrouded design, ensuring that pins are protected while retaining ease of access during assembly. Crafted from high-quality materials, including PA GF30 housing, it promises durability in demanding environments. This connector is not only suitable for power and signal applications but also meets stringent industry standards, making it a preferred choice for professionals looking for dependable solutions in their projects.

Vertical orientation allows for efficient use of space in compact designs

Partially shrouded design enhances pin protection to minimize damage during assembly

Ideal for power and signal applications, offering versatility in usage

Made from robust housing material to withstand harsh environmental conditions

Meets industry standards for safety and performance, ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy