TE Connectivity Board PCB Header, 2 Contact(s), 2.54 mm Pitch
- RS Stock No.:
- 481-837
- Distrelec Article No.:
- 304-63-541
- Mfr. Part No.:
- 382811-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 1500 units)*
£241.24
(exc. VAT)
£289.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £241.24 | £0.161 |
*price indicative
- RS Stock No.:
- 481-837
- Distrelec Article No.:
- 304-63-541
- Mfr. Part No.:
- 382811-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 2 | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin Lead | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 2 | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin Lead | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Economy shunt connector is engineered for efficiency and functionality in various electronic applications. Designed with an open top style and a compact 2.54 mm [0.1 in] centreline, it provides reliable signal connectivity while operating effectively within a wide temperature range of -40 to 85 °C. The device's robust construction ensures dependable performance, making it an essential component in board-to-board connections. Ideal for those needing a versatile and reliable solution, this product caters to a diverse range of industry requirements, from consumer electronics to industrial machinery. Its tin-lead plated contact mating area further enhances its durability, ensuring longevity and performance throughout its usage.
Compact design optimises space within electronic assemblies
Meets stringent UL flammability ratings, assuring safety in applications
Compatible with a variety of board-to-board connector systems
Utilises a polyester-GF housing material for enhanced resilience
Custom packaging options available, facilitating streamlined inventory management
Significant insulation resistance ensures minimised signal interference
Designed for easy integration into various printed circuit boards
Related links
- TE Connectivity 2-3828 Series Horizontal Board PCB Header 2.54 mm Pitch, Shrouded
- TE Connectivity 234833-E Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Straight Board PCB Header 2.54 mm Pitch, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-102 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
