TE Connectivity 3-517 Series Vertical Board PCB Header, 800 μm Pitch

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
481-714
Distrelec Article No.:
304-65-164
Mfr. Part No.:
3-5179161-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

3-517

Product Type

PCB Header

Pitch

800μm

Orientation

Vertical

Mount Type

Board

Contact Plating

Tin

Termination Type

Solder

Maximum Operating Temperature

260°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
US
The TE Connectivity Connector is a robust solution designed to meet the demands of modern electronic applications. Engineered with precision, it showcases exceptional performance and reliability, essential for seamless connectivity in challenging environments. The durable construction makes this product suitable for various industrial settings, ensuring long-lasting usage. With an emphasis on compliance with global safety regulations, this connector embodies quality and efficiency, making it an advantageous choice for professionals seeking dependable components for their systems. Whether integrating into new designs or upgrading existing installations, this connector delivers the reliable connectivity solutions you require.

Engineered for compatibility with a wide range of devices

Low halogen content ensuring environmental compliance

Designed for reflow solder capability up to 260°C

Ideal for applications demanding high-performance connections

Supports robust assembly processes to minimise installation errors

Structured to withstand the rigours of various industrial settings

Conforms to stringent EU directives for safety and environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy