TE Connectivity 4-1749 Series Vertical, Vertical Board, Board PCB Connector, 12 Contact(s), 1.25 mm Pitch, 2 Row

Stock information currently inaccessible
RS Stock No.:
481-558
Mfr. Part No.:
4-174904-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

4-1749

Product Type

PCB Connector

Current

0.5A

Pitch

1.25mm

Number of Contacts

12

Housing Material

Polyphenylene Sulphide

Number of Rows

2

Orientation

Vertical, Vertical

Mount Type

Board, Board

Connector System

Board-to-Board

Contact Plating

Tin Plated

Contact Material

Phosphor Bronze

Row Pitch

1.25mm

Minimum Operating Temperature

30°C

Termination Type

Surface Mount

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Voltage

50V

COO (Country of Origin):
JP
The TE Connectivity PCB Mount Receptacle is designed for vertical board-to-board connections, effectively streamlining signal transmission in compact electronic environments. This innovative connector ensures reliable performance across a range of applications, featuring an impressive 12 positions and a precise 1.25 mm centreline. Constructed with high-quality materials and engineered for longevity, it supports a broad operating temperature range, making it suitable for diverse operational scenarios. The connector not only excels in functionality but also presents compatibility with various components, enhancing flexibility in product design. Ideal for high-density applications, it delivers dependable connectivity while maintaining the integrity of your electronic devices.

Vertical orientation optimises space in compact designs

Supports board-to-board applications for versatile integration

Mating alignment features ensure proper connection every time

Constructed with durable materials to withstand rigorous use

Compatible with multiple TE parts for enhanced flexibility

Robust electrical characteristics support efficient signal transmission

Packaging of 1000 units facilitates bulk purchasing for larger projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy