TE Connectivity 104893 Series Vertical Through Hole PCB Connector, 80 Contact(s), 1 Row
- RS Stock No.:
- 480-372
- Distrelec Article No.:
- 304-55-099
- Mfr. Part No.:
- 104893-8
- Brand:
- TE Connectivity
Subtotal (1 tube of 8 units)*
£404.37
(exc. VAT)
£485.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £404.37 | £50.546 |
*price indicative
- RS Stock No.:
- 480-372
- Distrelec Article No.:
- 304-55-099
- Mfr. Part No.:
- 104893-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 104893 | |
| Product Type | PCB Connector | |
| Number of Contacts | 80 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Mount Type | Through Hole | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 104893 | ||
Product Type PCB Connector | ||
Number of Contacts 80 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Mount Type Through Hole | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity 80 50/50 grid cable receptacle is engineered for high-performance and reliable connections in a variety of applications. With a focus on durability and compliance, this product facilitates seamless integration into your existing systems. It delivers exceptional functionality while adhering to strict regulatory standards, making it an ideal choice for developers and engineers seeking quality and assurance. Furthermore, its compatibility with numerous parts ensures adaptability and ease of use in multiple configurations, enhancing operational efficiency. For projects that demand precision and reliability, this receptacle stands out as a premium option that does not compromise on performance.
Designed to withstand harsh environmental conditions
Offers low halogen content for improved safety
Compatible with a variety of tools for versatile application
Provides comprehensive compliance with EU directives
Facilitates easy recycling and responsible disposal
Related links
- TE Connectivity 104893 Series Vertical Header Shrouded
- TE Connectivity 80-Way IDC Connector Female, 2 Row
- TE Connectivity 102192 Series Horizontal PCB Connector Unshrouded
- Amphenol Communications Solutions BergStak Series Vertical PCB Connector 635 μm Pitch, 2 Row
- Phoenix Contact FR Series Vertical Surface Mount PCB Connector 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header 1 Row, Unshrouded
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 400 μm Pitch Pin
- ERNI Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
