TE Connectivity 102192 Series Horizontal PCB Connector, 80 Contact(s), Unshrouded
- RS Stock No.:
- 504-447
- Distrelec Article No.:
- 304-53-585
- Mfr. Part No.:
- 102192-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-447
- Distrelec Article No.:
- 304-53-585
- Mfr. Part No.:
- 102192-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | 102192 | |
| Number of Contacts | 80 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | M55302/128-CG2A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series 102192 | ||
Number of Contacts 80 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Termination Type Pin | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals M55302/128-CG2A | ||
- COO (Country of Origin):
- US
The TE Connectivity high-performance horizontal connector is engineered to provide exceptional durability in demanding applications. Designed with meticulous attention to detail, it supports a versatile range of configurations and ensures reliable connectivity in complex environments. Boasting Mil-Spec certification, this connector aligns with rigorous military standards while maintaining a compact footprint, making it an ideal choice for space-constrained designs. Whether for commercial or aerospace uses, this connector guarantees efficient signal integrity and minimizes the risk of failure, empowering engineers to push the boundaries of innovation.
Offers robust construction to withstand harsh conditions
Mil-Spec compliant, ensuring reliability in critical applications
Designed for versatility in various materials and configurations
Optimized for pin-in-paste assembly processes up to 260°C
Provides exceptional signal integrity for high-performance applications
Related links
- TE Connectivity 3-103233 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2-8749 Series Horizontal Board PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header 0.64 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header Unshrouded
- HARTING Har Flex Series Angled Surface Male Connector 1.27 mm Pitch Unshrouded
- Molex 39532 Series Horizontal PCB PCB Header 5.08 mm Pitch Unshrouded
- TE Connectivity Universal MATE-N-LOK Series Horizontal Panel PCB Header 6.35 mm Pitch Shrouded
