TE Connectivity AMPMODU Series Right Angle Board PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
480-234
Distrelec Article No.:
304-53-588
Mfr. Part No.:
102617-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

3A

Pitch

2.54mm

Number of Contacts

16

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

65°C

Tail Pin Length

3.43mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL E28476

Voltage

750Vrms

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header offers a robust and versatile solution for seamless connectivity in various applications. Designed as a right-angle assembly for both board-to-board and wire-to-board configurations, this product ensures reliability with its 16-position layout and fully shrouded design. The advanced engineering behind this header accommodates a 2.54 mm (.1 in) centreline, making it an excellent choice for compact electronic assemblies. Its gold-plated contacts deliver superior conductivity and minimise the risk of corrosion, while the housing material guarantees durability in challenging environments. Perfect for signalling applications, this connector stands out for its ease of integration into printed circuit boards, providing a dependable connection that meets the needs of modern electronics.

Facilitates effective board to board connections for enhanced circuitry performance

Fully shrouded design ensures superior contact protection in demanding applications

Constructed with high quality thermoplastic housing for added resilience

Polarisation features aid in correct alignment during installation

Compatible with diverse industry standards ensuring compliance for various applications

Offers excellent insulation resistance to safeguard against electrical interference

Configured for easy through hole solder termination for expedient assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy