TE Connectivity AMPMODU Series Vertical Board PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 479-997
- Distrelec Article No.:
- 304-48-483
- Mfr. Part No.:
- 103670-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 210 units)*
£174.69
(exc. VAT)
£209.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £174.69 | £0.832 |
*price indicative
- RS Stock No.:
- 479-997
- Distrelec Article No.:
- 304-48-483
- Mfr. Part No.:
- 103670-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Mating Pin Length | 5.84mm | |
| Voltage | 60 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Mating Pin Length 5.84mm | ||
Voltage 60 V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB mount header is specifically designed for vertical wire-to-board connections, featuring five positions and a precise 2.54 mm centerline. This fully shrouded connector ensures security and reliability in a wide range of applications, from consumer electronics to industrial machinery. Crafted with high-quality materials, the connector boasts gold-plated contacts for exceptional conductivity and durability, while the through-hole solder termination method guarantees strong mechanical stability. Ideal for various circuit applications, this connector effectively supports both signal and power transmission. With an operating temperature range of -65 to 105 °C, it suits demanding environments, making it a versatile choice for designers and engineers alike. Its thoughtful design incorporates features like hold-down type mating retention for enhanced stability during use, ensuring longevity and performance in challenging conditions.
Offers strong and secure connections with fully shrouded design
Ensures outstanding conductivity with gold-plating on contacts
Features a vertical orientation to optimize PCB space utilization
Provides reliable performance under extreme temperature conditions
Supports through-hole soldering for robust mechanical attachment
Designed for ease of use with latched mating alignment
Compatible with various applications to enhance flexibility in design
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
