TE Connectivity MTA-100 Series Vertical Surface PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
479-714
Distrelec Article No.:
304-50-707
Mfr. Part No.:
3-647168-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA-100

Product Type

PCB Header

Current

5A

Pitch

2.54mm

Number of Contacts

3

Housing Material

Nylon 46

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Surface Mount

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Mating Pin Length

7.37mm

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is expertly designed for vertical mounting in wire-to-board applications. This connector provides reliability and efficiency in signal connections while ensuring a compact footprint. Its partially shrouded design enhances usability, making it suitable for various electronic projects. The gold plating on the connections guarantees superior conductivity, whilst its robust construction ensures durability in demanding environments. With a 2.54 mm centreline, it is an ideal choice for modern PCB layouts that require precise dimensioning. This connector is compatible with the MTA 100 series, providing seamless integration with other components in your design.

Designed for easy PCB integration

Offers a secure friction lock to maintain connection

Constructed from high-quality nylon for enhanced resilience

Features inline contact layout for efficient space utilisation

Maximises electrical performance with nickel underplated contacts

Extends operational lifespan with a wide temperature tolerance

Capable of handling significant current ratings up to 5 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy