Molex 50235 Series Right Angle Surface Base Strip, 11 Contact(s), 2 mm Pitch, 1 Row
- RS Stock No.:
- 478-762
- Distrelec Article No.:
- 304-56-425
- Mfr. Part No.:
- 502352-1100
- Brand:
- Molex
Subtotal (1 reel of 700 units)*
£541.58
(exc. VAT)
£649.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £541.58 | £0.774 |
*price indicative
- RS Stock No.:
- 478-762
- Distrelec Article No.:
- 304-56-425
- Mfr. Part No.:
- 502352-1100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 50235 | |
| Product Type | Base Strip | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 11 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, IEC-62474, IPC 1752A, REACH SVHC, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 50235 | ||
Product Type Base Strip | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 11 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, IEC-62474, IPC 1752A, REACH SVHC, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The Molex Wire-to-Board Header offers a dependable solution for various electronic applications with its right-angle configuration and 11 circuits. Designed with versatility in mind, it is Ideal for automotive signalling and wire connections. The header provides a combination of robust functionality and ease of integration, establishing a reliable link between printed circuit boards and other electronic components. The natural tin plating ensures a secure connection while enhancing the durability of the product. Engineered to withstand rigorous operating temperatures, this product marries efficiency with innovative design, making it an outstanding component for modern electronic needs.
Constructed with copper alloy for optimal performance
Single row design contributes to space-saving configurations
Accommodates a variety of applications, enhancing user flexibility
Surface mount termination style ensures easy assembly
Embossed tape packaging supports automated manufacturing processes
Right-angle orientation simplifies installation in Compact spaces
High durability rating enables longevity in demanding environments
Keying features enhance reliable connections and prevent mismating
Related links
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle PCB Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle PCB Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle PCB Base Strip 2 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
