Molex 50235 Series Right Angle Surface Base Strip, 15 Contact(s), 2 mm Pitch, 1 Row
- RS Stock No.:
- 476-535
- Distrelec Article No.:
- 304-56-428
- Mfr. Part No.:
- 502352-1500
- Brand:
- Molex
Subtotal (1 reel of 700 units)*
£869.40
(exc. VAT)
£1,043.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £869.40 | £1.242 |
*price indicative
- RS Stock No.:
- 476-535
- Distrelec Article No.:
- 304-56-428
- Mfr. Part No.:
- 502352-1500
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 50235 | |
| Product Type | Base Strip | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 15 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, IEC-62474, IPC 1752A Class C, REACH SVHC, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 50235 | ||
Product Type Base Strip | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 15 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, IEC-62474, IPC 1752A Class C, REACH SVHC, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The Molex Wire-to-Board Header stands out as a robust and reliable solution designed for seamless connections in various applications including automotive and signal transmission. This single row, right-angle header provides excellent performance with its 15 circuits, making it Ideal for Compact designs where space is at a premium. Its natural finish, combined with tin plating, ensures optimal conductivity while withstanding demanding environmental conditions. The component is engineered to operate effectively across a temperature range of -40°C to +105°C, and with its Durable material construction, it serves a wide variety of electronic systems with confidence and longevity. Supporting efficient assembly processes, this product ensures a dependable mating with designated receptacles, facilitating a variety of applications with ease.
Optimised for right-angle configurations to save space
Built to endure rigorous automotive environments
Facilitates effective mating with multiple DuraClik receptacles
Constructed with premium materials for enhanced durability
Accommodates a significant temperature range for versatile applications
Designed for ease of assembly with meticulous attention to Interface style
Reliable electrical performance with a maximum current rating
Provides a secure, keyed Interface to prevent misalignment
Exceeds industry standards for compliance and reliability
Related links
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle PCB Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle PCB Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle PCB Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Straight Surface PCB Header 2 mm Pitch Shrouded
