Molex 50235 Series Right Angle PCB Base Strip, 3 Contact(s), 2 mm Pitch, 1 Row
- RS Stock No.:
- 482-131
- Distrelec Article No.:
- 304-56-420
- Mfr. Part No.:
- 502352-0301
- Brand:
- Molex
Subtotal (1 reel of 700 units)*
£334.51
(exc. VAT)
£401.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £334.51 | £0.478 |
*price indicative
- RS Stock No.:
- 482-131
- Distrelec Article No.:
- 304-56-420
- Mfr. Part No.:
- 502352-0301
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Base Strip | |
| Series | 50235 | |
| Current | 3A | |
| Pitch | 2mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU ELV, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A, REACH SVHC, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Base Strip | ||
Series 50235 | ||
Current 3A | ||
Pitch 2mm | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU ELV, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A, REACH SVHC, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The Molex Wire-to-Board Header is engineered for unmatched reliability and performance in automotive and signal applications. Designed with a single row and right-angle configuration, this 3-circuit connector facilitates seamless interconnections in confined spaces, boosting efficiency and saving precious board real estate. Crafted with precision, it features tin plating over a robust copper alloy, ensuring optimal conductivity while providing resistance against environmental factors. The component accommodates temperatures ranging from -40°C to +105°C, making it suitable for diverse operational environments. With its Durable design and high mating cycle capability, this product promises longevity and consistent performance, even in demanding conditions. Enhance your connectivity solutions with this exceptional component, Ideal for contemporary electronic designs.
Robust construction ensures longevity in harsh environments
Right-angle orientation simplifies installation in tight spaces
Designed for maximum efficiency in automotive and signal applications
Durable tin plating enhances conductivity while resisting corrosion
Compact footprint conserves valuable PCB space
Enhanced mating cycles guarantee reliable connections over time
Temperature resilience makes it suitable for various applications
Embossed tape on reel packaging allows for easy handling and assembly
Related links
- Molex 50235 Series Right Angle PCB Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle PCB Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Straight Surface PCB Header 2 mm Pitch Shrouded
