TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 3 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 100 units)*

£235.87

(exc. VAT)

£283.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£235.87£2.359

*price indicative

RS Stock No.:
477-231
Distrelec Article No.:
304-50-738
Mfr. Part No.:
350790-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MATE-N-LOK

Product Type

PCB Header

Current

12A

Pitch

6.35mm

Housing Material

Nylon

Number of Contacts

3

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

6.35mm

Tail Pin Length

5.09mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL, UL 94V-0, VDE

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is specifically designed for vertical wire-to-board applications, featuring a robust 3-position configuration. This connector prioritises dependable performance, with a fully shrouded design ensuring secure mating while significantly reducing the risk of short circuits and misalignment. The utilisation of gold-plated contacts enhances conductivity and durability, making it suitable for various demanding environments. Engineered for ease of assembly, this connector is ideal for printed circuit board applications, elevating the reliability of electronic connections through its thoughtful design and high-quality materials.

Constructed for enhanced operational efficiency

Offers a top mating entry location for straightforward integration

Nylon housing ensures resilience against harsh environmental factors

Designed for through-hole solder termination for durability

Round contact shape with inline layout maximises space efficiency

Polarised design aids in accurate assembly alignment

Low halogen content supports environmentally friendly applications

Compatible with UL and VDE standards for assured safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy