TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header, 14 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 150 units)*

£402.87

(exc. VAT)

£483.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£402.87£2.686

*price indicative

RS Stock No.:
477-067
Distrelec Article No.:
304-50-770
Mfr. Part No.:
4-794627-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Micro MATE-N-LOK

Pitch

3mm

Current

5A

Number of Contacts

14

Housing Material

Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Brass

Contact Plating

Tin Plated

Termination Type

Surface Mount

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Mating Pin Length

4.15mm

Standards/Approvals

CNR, Glow Wire Rating GWT 750°C (Without Flame), UL E28476, UL Flammability Rating UL 94V-0, UL Recognised, USR

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is an exceptional solution designed for efficient wire-to-board connections with a robust right-angle orientation. Built with precision, this connector boasts 14 positions and is engineered for seamless integration into high-performance applications. Featuring a fully shrouded design with a 3 mm centreline, it provides reliable electrical connections while maintaining a compact footprint. Manufactured from high-quality nylon, it withstands operating temperatures ranging from -40 to 105 degrees Celsius, making it suitable for demanding environments. The tin-plated contacts ensure excellent conductivity, while the square termination post design guarantees secure attachment to the PCB, reducing the potential for connection errors. Whether in commercial or industrial settings, this connector stands out for its durability and reliability.

Comprises a fully shrouded header for added safety and secure connections

Presents a right-angle orientation that enhances layout flexibility on PCBs

Designed to accommodate 14 positions, perfect for applications requiring multiple connections

Constructed from high-temperature nylon to endure harsh operational environments

Features tin plating on contacts for superior conductivity and resistance to corrosion

Offers a robust locking tab for reliable mating retention during operation

Allows for easy assembly with surface mount termination for quick PCB installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy