TE Connectivity AMPMODU Series Vertical PCB PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 474-783
- Distrelec Article No.:
- 304-64-037
- Mfr. Part No.:
- 2842139-7
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
£183.34
(exc. VAT)
£220.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £183.34 | £1.833 |
*price indicative
- RS Stock No.:
- 474-783
- Distrelec Article No.:
- 304-64-037
- Mfr. Part No.:
- 2842139-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 14 | |
| Housing Material | Polyamide Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Tail Pin Length | 2.8mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 4mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 14 | ||
Housing Material Polyamide Fibreglass | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Tail Pin Length 2.8mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 4mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered to provide exceptional performance in board-to-board connectivity. Designed with a vertical orientation and a breakaway feature, it boasts 14 positions on a 2 mm centerline, making it ideal for a variety of applications. Manufactured from durable materials, this connector ensures a reliable connection while accommodating the rigors of modern electronic environments. The product's high-quality construction includes gold and nickel plating, ensuring optimal conductivity and resistance to wear. Suitable for signal applications, its unique design simplifies assembly and enhances signal integrity over extended use. This component is perfect for projects requiring dependable, space-efficient connections.
Constructed with a robust housing material for increased durability
Offers a standard connector profile, making it compatible with numerous applications
Features an operating temperature range suitable for harsh environments
Terminated through hole solder method ensures a secure and lasting connection
Utilizes a square contact shape for reliable mating and retention
Related links
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
